BLP-150+

Mini-Circuits
139-BLP-150
BLP-150+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 140 MHz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
140 MHz
0 Hz to 140 MHz
50 Ohms
BNC
FF55
- 55 C
+ 100 C
BLP
Bulk
Brand: Mini-Circuits
Insertion Loss: 38.5 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLP Coaxial Lowpass Filters

Mini-Circuits BLP Coaxial Lowpass Filters come in a rugged shielded case with high rejection, depending on the model. These 50Ω filters are RoHS compliant and feature an FF55 case style with a connectorized package. Two operating temperature ranges are available: -55°C to +100°C and -40°C to +85°C. Mini-Circuits BLP Coaxial Lowpass Filters are ideal for a variety of applications, such as test and video equipment, lab use, defense communications, transmitters / receivers, military and high reliability (hi-rel), and harmonic rejection.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
20
Expected 03/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,59 € 49,59 €
49,05 € 490,50 €