CBP2-3440CC+

Mini-Circuits
139-CBP2-3440CC+
CBP2-3440CC+

Mfr.:

Description:
Signal Conditioning Ceramic Resonator Band Pass Filter, 3320 - 3560 MHz, 50 Ohm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
3.56 GHz
3.32 GHz to 3.56 GHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
CBP2
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 50
Subcategory: Filters
Type: Ceramic Resonator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517790000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CBP2-1600AN+ Ceramic Bandpass Filter

Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter offers a high rejection of 60dB typical, 50Ω impedance, and a 1580MHz to 1620MHz frequency range. This surface-mount filter is built with rugged construction and is qualified to withstand multiple demanding reflow cycles. Through precise tuning and process control, excellent repeatability across units is achieved. Mini-Circuits CBP2-1600AN+ Ceramic Bandpass Filter is ideal for radio astronomy and test and measurement applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
76,88 € 76,88 €
Full Reel (Order in multiples of 50)
76,88 € 3 844,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.