LFCW-103+

Mini-Circuits
139-LFCW-103+
LFCW-103+

Mfr.:

Description:
Signal Conditioning LOW PASS FILTER / SMT / RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 10 GHz
50 Ohms
SMD/SMT
0603 (1608 metric)
- 55 C
+ 105 C
LFCW
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Type: Low Pass
Unit Weight: 28,350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFCW LTCC Ceramic Low/High Pass Filters

Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters provide passband insertion loss and a good stopband rejection due to a strategically constructed layout with minimal interaction between components. The pass filters handle up to 3W RF input power and operate in a wide temperature range. These filters are housed in a tiny ceramic form factor with wraparound terminations. Mini-Circuits LFCW LTCC Ceramic Low/High Pass Filters are ideal for dense PCB layouts and with minimal performance variation due to parasitics.

In Stock: 726

Stock:
726
Can Dispatch Immediately
On Order:
4 000
Expected 16/11/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,48 € 6,48 €
6,09 € 304,50 €
5,83 € 583,00 €
5,70 € 1 140,00 €
Full Reel (Order in multiples of 500)
5,50 € 2 750,00 €
5,02 € 5 020,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.