RAM-7+

Mini-Circuits
139-RAM-7
RAM-7+

Mfr.:

Description:
RF Amplifier SMT MMIC, Linear, Gain Block, HBT Amplifier, DC to 2000 MHz, 50ohm, Ceramic

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Amplifier
RoHS:  
0 Hz to 2 GHz
4 V
60 mA
13.5 dB
4.5 dB
Power Amplifiers
InGaP
5.5 dBm
19 dBm
- 54 C
+ 100 C
RAM
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Input Return Loss: 9.5 dB
Number of Channels: 1 Channel
Pd - Power Dissipation: 275 mW
Product Type: RF Amplifier
Factory Pack Quantity: 500
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542330000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,85 € 7,85 €
7,57 € 378,50 €
7,28 € 728,00 €
6,67 € 1 334,00 €
Full Reel (Order in multiples of 500)
6,67 € 3 335,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.