RMS-30+

Mini-Circuits
139-RMS-30+
RMS-30+

Mfr.:

Description:
RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
200 MHz to 3 GHz
9.8 dB
200 MHz to 3 GHz
0 Hz to 1 GHz
+ 85 C
- 40 C
SMD/SMT
3125 (7864 metric)
Brand: Mini-Circuits
Operating Supply Current: 40 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: RF Mixer
Series: RMS
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RMS Surface Mount Frequency Mixers

Mini-Circuits RMS Surface Mount Frequency Mixers cover wide frequency bands from 5MHz up to 300MHz and have a small package size with 0.25" x 0.31" x 0.1" dimensions. The RMS-25MH+ mixer features excellent L-R isolation and is ideal for cellular applications, satellite distribution, and GPS. The RMS-30+ mixer is ideal for various applications, including GPS, MMDS, and ISM. Mini-Circuits RMS Surface Mount Frequency Mixers offer a 200mW RF power rating, 40mA IF current, 7dB typical conversion loss, and -40°C to +85°C operating temperature range.

In Stock: 3 225

Stock:
3 225 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
14,72 € 14,72 €
10,68 € 106,80 €
10,41 € 260,25 €
10,16 € 508,00 €
Full Reel (Order in multiples of 100)
9,88 € 988,00 €
9,57 € 4 785,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.