SCG-3-272+

Mini-Circuits
139-SCG-3-272+
SCG-3-272+

Mfr.:

Description:
Signal Conditioning PWR SPLTR CMBD / SURF MT RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Dividers
1.15 GHz
900 MHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 125 C
SCG
Reel
Cut Tape
MouseReel
Brand: Mini-Circuits
Insertion Loss: 1.1 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCG Ceramic Power Splitter/Combiners

Mini-Circuits SCG Ceramic Power Splitters/Combiners feature a 50Ω impedance rating, 900MHz to 5900MHz frequency range, and low insertion loss. The ultra-small SCG series offers temperature-stable LTCC technology, high isolation, and wrap-around terminations for excellent solderability. These splitters/combiners are ESD non-sensitive and provide 0.1dB to 0.4dB amplitude unbalance ratings. Mini-Circuits SCG Ceramic Power Splitters/Combiners are ideal for LTE, GPS, and BLUETOOTH® applications.

In Stock: 363

Stock:
363 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,42 € 6,42 €
5,51 € 275,50 €
4,87 € 487,00 €
4,15 € 830,00 €
Full Reel (Order in multiples of 500)
3,85 € 1 925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.