SLP-10.7+

Mini-Circuits
139-SLP-10.7+
SLP-10.7+

Mfr.:

Description:
Signal Conditioning Lumped LC Low Pass Filter, DC - 11 MHz, 50ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Low Pass Filters
0 Hz to 11 MHz
50 Ohms
SMA
50.29 mm x 17.02 mm
- 55 C
+ 100 C
SLP
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.75 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Low Pass
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLP 50Ω Coaxial Low Pass Filters

Mini-Circuits SLP 50Ω Coaxial Low Pass Filters feature a 1.35 typical attenuation rate (20dB/3dB BW ratio) and 0.5W maximum RF power input in a rugged, shielded FF99 case. These signal conditioning components operate in a -55°C to +100°C temperature range and offer a wide selection of cut-off frequencies. The SLP Coaxial Low Pass Filters are ideal for lab use, test equipment, and video equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 19/10/2026
80
Expected 09/11/2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,77 € 53,77 €
49,15 € 491,50 €