ZAPD-2-N+

Mini-Circuits
139-ZAPD-2-N+
ZAPD-2-N+

Mfr.:

Description:
Signal Conditioning 2 Ways DC Pass Power Splitter, 1000-2000 Mhz, 50 ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
1 GHz to 2 GHz
1 GHz to 2 GHz
50 Ohms
N-Type
F14
- 55 C
+ 100 C
ZAPD
Bulk
Brand: Mini-Circuits
Insertion Loss: 0.25 dB
Mounting: Connector
Factory Pack Quantity: 10
Subcategory: Filters
Type: Power Splitter/Combiner
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
10
Expected 04/08/2026
10
Expected 11/01/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,55 € 86,55 €
74,31 € 743,10 €