ZC16PD-252-S+

Mini-Circuits
139-ZC16PD-252-S+
ZC16PD-252-S+

Mfr.:

Description:
Signal Conditioning 16 Ways Power Splitter, 10 - 2500 MHz, 50ohm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Power Splitters / Power Combiners
10 MHz to 2.5 GHz
10 MHz to 2.5 GHz
50 Ohms
SMA
UU179
- 40 C
+ 85 C
ZC16PD
Tray
Brand: Mini-Circuits
Insertion Loss: 5.5 dB
Mounting: SMD/SMT
Factory Pack Quantity: 10
Subcategory: Filters
Type: 16 Way
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZC16PD-02183-S+ High Power Splitter/Combiner

Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner provides coverage from 2GHz to 18GHz and offers a 50Ω impedance rating and 20W power handling. This super wideband 16-way 0° spitter/combiner supports a wide range of applications, including S-band, C-band, X-band, Ku-band, and instrumentation. The low insertion loss and 20W power handling minimize power dissipation and deliver excellent signal transmission from input to output. Mini-Circuits ZC16PD-02183-S+ High Power Splitter/Combiner is housed in a case measuring 8.27" x 3.62" x 0.5" with SMA connectors.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13
Expected 31/08/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
587,48 € 587,48 €
570,03 € 5 700,30 €