ZFSWA2R-63DR+

Mini-Circuits
139-ZFSWA2R-63DR+
ZFSWA2R-63DR+

Mfr.:

Description:
RF Switch ICs Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Switch ICs
RoHS:  
SPDT
500 MHz
6 GHz
2 dB
- 55 C
+ 100 C
SMD/SMT
31.75 mm x 31.75 mm x 19.05 mm
ZFSWA2R
Tray
Brand: Mini-Circuits
High Control Voltage: 5 V
Number of Switches: Single
Operating Frequency: 500 MHz to 6 GHz
Operating Supply Current: 50 uA
Pd - Power Dissipation: 370 mW
Product Type: RF Switch ICs
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
64
Expected 30/11/2026
310
70
Expected 14/12/2026
100
Expected 11/01/2027
140
Expected 01/02/2027
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,71 € 99,71 €
92,57 € 925,70 €