ZHSS-11G-S+

Mini-Circuits
139-ZHSS-11G-S
ZHSS-11G-S+

Mfr.:

Description:
Signal Conditioning Suspended Substrate High Pass Filter, 11000-24000 MHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
High Pass Filters
24 GHz
11 GHz to 24 GHz
50 Ohms
SMA
- 40 C
+ 85 C
ZHSS
Bulk
Brand: Mini-Circuits
Insertion Loss: 1.5 dB
Mounting: Cable
Factory Pack Quantity: 10
Subcategory: Filters
Type: Suspended Substrate Stripline Filter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
10
Expected 12/08/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,74 € 310,74 €