SC-RGA

Molex / AirBorn
479-SCRGA
SC-RGA

Mfr.:

Description:
High Speed/Modular Connectors Replacement Hardware Kits SC-RGA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: High Speed/Modular Connectors
Replacement Kits
AirBorn SInergy
Bulk
Brand: Molex / AirBorn
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 1
Subcategory: Backplane Connectors
Tradename: AirBorn
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
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SInergy Modular High-Speed Hybrid Connectors

AirBorn / Molex SInergy Modular High-Speed Hybrid Connectors support complex, high-performance systems by offering up to 25Gbps per lane in a modular form factor. Qualified to MIL-DTL-83513 reliability standards, these connectors are suitable for space-constrained aerospace, defense, and industrial applications. SInergy modular connectors offer one to five configurable bays, enabling customizable signal and RF interfaces that streamline integration and design. While the robust, four-point contact system and rugged die-cast metal bodies ensure high reliability in extreme environments. These modular high-speed hybrid connectors withstand extreme temperatures, vibration, shock, and moisture, ensuring signal integrity and long life.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7
Expected 19/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,08 € 53,08 €
52,92 € 529,20 €
48,40 € 1 210,00 €