173111-0243

Molex / FCT
152-FMN4HE
173111-0243

Mfr.:

Description:
D-Sub Backshells Metal Hood

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: D-Sub Backshells
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Strain Relief Backshell
4
Right Angle
1 Entry
Zinc
Nickel
37 Position
Brand: Molex / FCT
Cable Diameter: 9 mm to 13 mm
Product Type: D-Sub Backshells
Series: 173111
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Part # Aliases: FMN4HE 01731110243
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: