120070-0164

Molex
538-120070-0164
120070-0164

Mfr.:

Description:
Circular Metric Connectors MicroChange M12 Recp 4P Male 90deg Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Circular Metric Connectors
RoHS:
Circular Metric Connectors
4 Contact
M12
Through Hole
4 A
250 VAC, 250 VDC
IP67
120070
Body Style: Right Angle
Brand: Molex
Contact Gender: Pin (Male)
Contact Plating: Gold
Gender: Plug (Male)
Housing Material: Nylon
Mounting Type: Rear Mount
Shell Style: Receptacle
Factory Pack Quantity: 35
Subcategory: Circular Connectors
Tradename: Brad Micro-Change
Part # Aliases: 8R4L570005 01200700164 1200700164
Unit Weight: 298,550 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Brad® Micro-Change® M12 PCB Receptacles

Molex Brad® Micro-Change® M12 PCB Receptacles comply with OEM automated manufacturing requirements and offer strong mechanical and electrical connections. The Rugged Micro-Change receptacles provide a high-pin-density M12 solution and are ideal for use in harsh commercial and industrial environments. These connectors provide a very reliable connection with a compact footprint that is optimized for automated termination.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 35   Multiples: 35
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,67 € 863,45 €
23,85 € 2 504,25 €
22,53 € 6 308,40 €
21,87 € 11 481,75 €