1201080005

Molex
538-1201080005
1201080005

Mfr.:

Description:
Ethernet Cables / Networking Cables Modular Cable Plug to Plug 8p4c (RJ45 Ethernet) 13.12' (4.00m) Unshielded

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Ethernet Cables / Networking Cables
RoHS:  
RJ45
8 Position
RJ45
8 Position
Male / Male
4 m (13.123 ft)
24 AWG
30 V
Brand: Molex
Current Rating: 1.5 A
Housing Material: Polycarbonate (PC)
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: 120108
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,24 € 55,24 €
49,03 € 490,30 €
47,15 € 1 178,75 €
45,57 € 2 278,50 €
43,05 € 4 305,00 €
40,46 € 10 115,00 €