160028-0005

Molex
538-160028-0005
160028-0005

Mfr.:

Description:
Automotive Connectors AK50 HYBRID RCPT 32 Ckt PINK KEY 5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Housings
32 Position
2 mm, 4 mm
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
26 AWG
10 AWG
Pink
160028
Brand: Molex
Contact Gender: Without Socket Contacts
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Rows: 5 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Tradename: stAK50h
Wire Gauge Range: 10 AWG to 26 AWG
Part # Aliases: 1600280005 01600280005
Unit Weight: 1,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
USHTS:
8538906000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 171

Stock:
171 Can Dispatch Immediately
Quantities greater than 171 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,538 € 5,38 €
0,493 € 12,33 €
0,445 € 44,50 €
0,406 € 101,50 €
0,327 € 327,00 €
0,306 € 765,00 €
0,292 € 1 460,00 €
0,278 € 2 780,00 €

Possible Replacement

Molex 160028-0015
Molex
Automotive Connectors stAK50h Hybrid Rcpt 32Ckt Pink Key 5