160081-3002

Molex
538-160081-3002
160081-3002

Mfr.:

Description:
Automotive Connectors MX150 9W Hyb Bld Assy, Key B, Light Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Connectors
9 Position
3.5 mm (0.138 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Gray (Light Gray)
160081
Bulk
Application: Power, Wire-to-Wire
Brand: Molex
Housing Material: Nylon
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 2 Row
Operating Temperature Range: - 40 C to + 125 C
Product Type: Automotive Connectors
Factory Pack Quantity: 360
Subcategory: Automotive Connectors
Tradename: MX150
Part # Aliases: 01600813002 1600813002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

In Stock: 319

Stock:
319 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 319 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,60 € 2,60 €
2,21 € 22,10 €
1,97 € 49,25 €
1,87 € 187,00 €
1,66 € 1 792,80 €
1,56 € 3 931,20 €
1,49 € 7 509,60 €