19073-0077

Molex
538-19073-0077
19073-0077

Mfr.:

Description:
Terminals AVIKRIMP RING TNG taped

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Screw Terminals
Ring
Crimp
Female
Insulated
6.35 mm
16 AWG
Screw
Blue
Tin
Brass
19073
Avikrimp
Reel
Cut Tape
Brand: Molex
Insulation Material: Nylon (PA)
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Wire Gauge: 16 AWG
Part # Aliases: 190730077 BB-825-14T 0190730077
Unit Weight: 1,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 152

Stock:
4 152
Can Dispatch Immediately
On Order:
5 000
Expected 20/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,386 € 3,86 €
0,345 € 8,63 €
0,329 € 32,90 €
0,293 € 73,25 €
Full Reel (Order in multiples of 1000)
0,234 € 234,00 €
0,223 € 446,00 €
0,214 € 1 070,00 €
0,209 € 2 090,00 €