2091410002

Molex
538-2091410002
2091410002

Mfr.:

Description:
Board to Board & Mezzanine Connectors Mirror Mezz Conn 2.5mm Conn Hgt Mnt 10 Pair 7 Row 292 CKT 0.76um Au Plt w/ Pegs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
209141
Brand: Molex
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Tradename: Mirror Mezz
Part # Aliases: 209141-0002 02091410002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

Mirror Mezz Connectors

Molex Mirror Mezz Connectors feature footprint-compatible hermaphroditic connectors with stackable mating. These connectors support data speeds of up to 56Gbps per differential pair for telecommunications, networking and other applications. Molex Mirror Mezz connectors feature a stitched ball-grid-array (BGA) design rather than insert-moulded BGA attachments. These connectors come with an intricately designed terminal structure that provides numerous mechanical strengths and cutting-edge electrical features. Typical applications include servers, networking, storage and infrastructure.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,39 € 66,39 €
56,43 € 564,30 €
54,00 € 1 350,00 €
52,19 € 2 609,50 €
49,70 € 4 970,00 €
49,69 € 9 938,00 €