35718-0810

Molex
538-35718-0810
35718-0810

Mfr.:

Description:
Terminals TERM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Crimp
Jack (Female)
Not Insulated
4.75 mm
16 AWG
Push-In
Tin
Tin
35718
Reel
Cut Tape
Brand: Molex
Insulation Material: Not Insulated
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 7000
Subcategory: Terminals
Wire Gauge: 16 AWG
Voltage Rating: 250 V
Part # Aliases: 0357180810
Unit Weight: 306 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 20 660

Stock:
20 660 Can Dispatch Immediately
Quantities greater than 20660 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,103 € 0,10 €
0,052 € 0,52 €
0,043 € 1,08 €
0,038 € 3,80 €
0,033 € 8,25 €
0,028 € 28,00 €
0,027 € 67,50 €
Full Reel (Order in multiples of 7000)
0,026 € 182,00 €
0,023 € 322,00 €