36638-0005

Molex
538-36638-0005
36638-0005

Mfr.:

Description:
Automotive Connectors 48P RA HEADER 1 PORT,BRN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
Headers
48 Position
2.5 mm, 3.5 mm, 3.7 mm
Pin (Male)
SMD/SMT
Solder Pin
Tin
Black
36638
Bulk
Application: Automotive, Power, Wire-to-Board
Brand: Molex
Contact Material: Brass
Current Rating: 6 A
Description/Function: 3.5 mm CMC Header, 1 Port
Features: Lead Free
Housing Material: Polyester
Material: Polyester
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 125
Subcategory: Automotive Connectors
Tradename: CMC
Type: CMC Header
Voltage Rating: 14 VDC
Part # Aliases: 0366380005
Unit Weight: 49,119 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280

Stock:
280 Can Dispatch Immediately
Quantities greater than 280 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,55 € 14,55 €
12,62 € 126,20 €
11,95 € 298,75 €
11,78 € 589,00 €
10,40 € 1 040,00 €
9,70 € 2 425,00 €
9,49 € 4 745,00 €
9,01 € 9 010,00 €

Possible Replacement

Molex 500762-0483
Molex
Automotive Connectors CMC HEADER ASSY 48PIN FOR GENERAL