38937-0003

Molex
538-38937-0003
38937-0003

Mfr.:

Description:
Barrier Terminal Blocks 9.53MM BARR STRP W/O MOUNT ST SCREW 3C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Barrier Terminal Blocks
Barrier Terminal Blocks
3 Position
9.53 mm
25 A
300 V
22 AWG
12 AWG
Barrier Terminal Strip without Mounting Ends
1 Row
Through Hole
Black
38937
Brand: Molex
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 18.5 mm
Housing Material: Polybutylene Terephthalate (PBT)
Length: 30.2 mm
Maximum Operating Temperature: + 115 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 595
Subcategory: Terminal Blocks
Termination Style: PC Pin
Width: 16 mm
Part # Aliases: 389370003 0389370003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Terminal Blocks & Barrier Strip Solutions

Molex Terminal Blocks and Barrier Strip Solutions feature products that provide design flexibility, secure connections, and the ability to withstand harsh environments. These Molex terminal blocks offer a variety of advantages and can accommodate different wire sizes and types, making them ideal in a wide range of industries. Molex Terminal Blocks and Barrier Strip Solutions are designed to simplify wiring connections, saving designers time and costs while improving safety and reliability.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2975   Multiples: 595
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 4 046,00 €
1,34 € 7 175,70 €