43255-0139

Molex
538-43255-0139
43255-0139

Mfr.:

Description:
Pin & Socket Connectors 6CKT V-2 FEM HDR PEG TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
6 Position
3 Row
Socket (Female)
6.35 mm
Through Hole
PCB
Nylon
Tin
Tin
600 V
20 A
43255
Tray
MLX
Brand: Molex
Flammability Rating: UL 94 V-2
Housing Colour: Natural
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 680
Subcategory: Pin & Socket Connectors
Part # Aliases: 0432550139
Unit Weight: 3,647 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,59 € 1,59 €
1,36 € 13,60 €
1,15 € 115,00 €
1,01 € 505,00 €
0,955 € 649,40 €
0,912 € 2 480,64 €
0,876 € 4 765,44 €