44476-1211

Molex
538-44476-1211
44476-1211

Mfr.:

Description:
Headers & Wire Housings MiniFit HCS F Term C m Crp 30Au Chn 18-20

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Gold
44476
Mini-Fit HCS
20 AWG to 18 AWG
- 40 C
+ 105 C
Brand: Molex
Contact Material: Copper
Product Type: Headers & Wire Housings
Factory Pack Quantity: 16000
Subcategory: Headers & Wire Housings
Part # Aliases: 0444761211 444761211
Unit Weight: 156 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Molex Mini-Fit® Connectors

Molex Mini-Fit® Family offers design flexibility for wire-to-wire, wire-to-board and board-to-board configurations in high current, high density applications. Features of the Molex Mini-Fit Family include fully isolated contacts, positive housing locks, low engagement forces, and polarized headers. The Mini-Fit connectors are available in single-row or dual-row with 2- to 24-circuits and multiple plating options. Designed with a rated voltage of 600V, the Molex Mini-Fit connectors are ideally suited for power applications in the security, computer, and medical industries.

Mini-Fit Plus HCS 4.2mm Pitch Connectors

Molex Mini-Fit Plus HCS (High-Current System) 4.2mm Connectors deliver up to 13A using with extended durability for higher-current, mid-range power applications without increasing design footprints. The Mini-Fit Plus HCS product family consists of crimp terminals, headers, and PCB receptacles. Capable of up to 100 mating cycles in higher current environments, Molex Mini-Fit Plus HCS Connectors are well-suited for desktop, power supply, telecommunications, industrial, medical, marine, and Military Commercial Off-the-Shelf (COTS), and mid-range power applications. The connectors are available in wire-to-wire, wire-to-board and board-to-board configurations, and now as Dual Row Vertical Headers.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 892
Expected 07/10/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,783 € 0,78 €
0,678 € 6,78 €
0,62 € 15,50 €
0,559 € 55,90 €
0,511 € 127,75 €
0,423 € 423,00 €
0,396 € 990,00 €
0,378 € 1 890,00 €
0,359 € 3 590,00 €