64329-1001

Molex
538-64329-1001
64329-1001

Mfr.:

Description:
Automotive Connectors CMX _WR_CONN_RCPT 120CKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
RoHS:  
REACH - SVHC:
Housings
2.5 mm, 3.7 mm
Receptacle (Female)
Black
64329
Application: Wire-to-Board
Brand: Molex
Current Rating: 3 A, 15 A
Housing Material: PBT
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Number of Rows: 6 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 252
Subcategory: Automotive Connectors
Tradename: CMX
Part # Aliases: 643291001 0643291001
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 07/10/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
7,38 € 73,80 €
6,95 € 173,75 €
6,77 € 338,50 €
6,60 € 660,00 €
5,87 € 1 479,24 €
4,88 € 2 459,52 €
4,73 € 4 767,84 €