73430-0142

Molex
538-73430-0142
73430-0142

Mfr.:

Description:
RF Connector Accessories Stainless Steel Angle Adapter with 3/8" Tapped Holes

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: RF Connector Accessories
RoHS:  
Mounting Adapter
Stainless Steel
Accessories
Bulk
Brand: Molex
Polarity: Normal
Product Type: RF Connector Accessories
Series: 73430
Factory Pack Quantity: 10
Subcategory: RF Interconnects
Part # Aliases: 734300142 0734300142
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
USHTS:
8541600030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tower Accessories

Molex Tower Accessories support the installation, organization, and protection of telecommunications infrastructure in demanding outdoor environments. The portfolio includes cable management, mounting, grounding, weatherproofing, and adapter solutions designed for tower-based communications systems, wireless infrastructure, broadcasting equipment, and broadband wireless networks. These accessories are engineered to improve installation reliability and long-term durability by using corrosion- and UV-resistant materials. The product range supports multiple coaxial cable sizes and configurations while utilizing industry-standard hardware to simplify deployment and inventory management. Select adapters are designed to help mitigate passive intermodulation (PIM), reducing interference and supporting signal integrity in dense network installations. Designed for harsh outdoor conditions, these accessories from Molex operate across a wide temperature range and help extend installation life while reducing maintenance requirements in wireless and broadcasting infrastructure deployments.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 03/09/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,69 € 6,69 €
6,05 € 60,50 €
5,72 € 114,40 €
5,57 € 278,50 €
5,30 € 530,00 €
4,74 € 948,00 €
4,46 € 2 230,00 €
3,90 € 3 900,00 €
3,71 € 7 420,00 €