75477-5001

Molex
538-75477-5001
75477-5001

Mfr.:

Description:
I/O Connectors Stacked SFP 2x6 Asse 2x6 Assembly w/o LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
SFP Connectors
Female
240 Position
0.8 mm
120 V
Gold
Through Hole
Press Fit
Right Angle
75477
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Current Rating: 500 mA
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 24
Subcategory: I/O Connectors
Part # Aliases: 0754775001
Unit Weight: 124,856 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
146,87 € 146,87 €
126,70 € 1 267,00 €
116,81 € 2 803,44 €
112,81 € 5 414,88 €
120 Quote