82-24-8506

Molex
538-82-24-8506
82-24-8506

Mfr.:

Description:
Flat Cables Rib Cbl 2.50MM 100ft RL TopCt 6Ckt 24awg

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Flat Cables
RoHS:  
Round to Flat Cables
6 Conductor
24 AWG
2.5 mm (0.098 in)
Unshielded
300 V
30.48 m (100 ft)
Polyvinyl Chloride (PVC)
Topcoat Tinned Copper
7 x 32
- 20 C
+ 105 C
24492
Spool
Brand: Molex
Flammability Rating: UL 224 VW-1
Pitch: 2.5 mm
Product Type: Flat Cables
Factory Pack Quantity: 6
Subcategory: Cable
Part # Aliases: 0082248506
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per Molex PCN 502631, the 82-xx-xxxx series is no longer UL
Processed Wire.

Please contact a Mouser Technical Sales Representative for
further information.

5-0417-01

Compliance Codes
TARIC:
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,52 € 116,52 €
106,98 € 213,96 €
106,61 € 639,66 €
106,23 € 1 274,76 €
102,80 € 3 084,00 €
95,94 € 5 180,76 €
91,15 € 9 297,30 €