93604-0109

Molex
538-936040109
93604-0109

Mfr.:

Description:
Miniature Cases – Industrial Al BX Gry 220x120x90 8100.8018.0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Miniature Cases – Industrial
RoHS:  
Industrial
Aluminum
Gray
90 mm
120 mm
90 mm
IP66, IP69
4, 4X, 12, 13
93604
Brand: Molex
Cover Colour: Gray
Features: High protection against magnetic interferences
Housing Colour: Gray
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Tradename: HDC
Unit Weight: 1,401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
7612909000
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,53 € 1 747,95 €
116,51 € 2 912,75 €
116,50 € 5 825,00 €
200 Quote