HF920GS-Z

Monolithic Power Systems (MPS)
946-HF920GS-Z
HF920GS-Z

Mfr.:

Description:
AC/DC Converters 1000V Fixed Frequency Off-line Regulator with Ultra Low Standby Power Consumption

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SOIC-14-11
10 W
10 V
24 V
Flyback
Si
150 kHz
87 %
510 uA
- 40 C
+ 125 C
HF920
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Isolation: Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: Off-Line Regulators
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Off Line Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HF920 Flyback Regulators

Monolithic Power Systems (MPS) HF920 Flyback Regulators are fixed-frequency offline regulators with ultra-low standby power consumption. These regulators provide excellent power regulation with the help of a monolithic 900V/15Ω MOSFET and a high-voltage current source. The proprietary monolithic process enables Over-Temperature Protection (OTP) on the same silicon as the 900V power MOSFET, offering the most precise thermal protection. In addition, HF920 provides a full suite of protection features such as VCC Under-Voltage Lockout (UVLO), Overload Protection (OLP), Over-Voltage Protection (OVP), and Short-Circuit Protection (SCP).

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
44 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,21 € 2,21 €
1,64 € 16,40 €
1,50 € 37,50 €
1,34 € 134,00 €
1,26 € 315,00 €
1,23 € 615,00 €
1,17 € 1 170,00 €
Full Reel (Order in multiples of 2500)
1,11 € 2 775,00 €
1,08 € 5 400,00 €