MCS1805GS-310-B-Z

Monolithic Power Systems (MPS)
946-MCS1805GS-310-BZ
MCS1805GS-310-B-Z

Mfr.:

Description:
Board Mount Current Sensors Linear Hall-Effect Current Sensor with OCD3kVRMS Isolation, 580VRMS Working Voltage

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Board Mount Current Sensors
RoHS:  
10 A
Current Sense
4 us
2.5 %
120 kHz
3.3 V
Analog
Brand: Monolithic Power Systems (MPS)
Length: 5 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package/Case: SOIC-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: MCS1805
Factory Pack Quantity: 2500
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Hall-Effect
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCS1805 Linear Hall-Effect Current Sensor ICs

Monolithic Power Systems (MPS) MCS1805 Linear Hall-Effect Current Sensor ICs are designed for AC or DC current sensing. The differential Hall array cancels out any stray magnetic field. The primary conductor’s low resistance allows large currents to flow within close proximity to the integrated circuit, which contains high-accuracy Hall sensors. This current generates a magnetic field sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage proportional to the applied current. A spinning current technique is used for a low, stable offset.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,60 € 4 000,00 €