MP1923GRE-Z

Monolithic Power Systems (MPS)
946-MP1923GRE-Z
MP1923GRE-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 100V, 8A, High Frequency Half-Bridge Gate Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Half-Bridge Drivers
High Side Low Side
8 A
2.6 mA
- 40 C
+ 125 C
SMD/SMT
QFN-10
Reel
Brand: Monolithic Power Systems (MPS)
Number of Outputs: 2 Output
Output Voltage: 70 mV
Pd - Power Dissipation: 2.66 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP1923
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 17 V
Supply Voltage - Min: 5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP1923 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1923 Half-Bridge Gate Drivers are high-frequency and N-channel MOSFET gate drivers. These drivers feature 120V Bootstrap Voltage (VBST) range, 20ns typical propagation delay, 8A sink current, 7A source current at 12V, and <5ns gate driver matching time delay. The MP1923 gate drivers include independently controlled Low-Side MOSFET (LS-FET) and High-Side MOSFET (HS-FET) driver channels. The MP1923 drivers are available in QFN-10 (4mm x 4mm), QFN-8 (4mm x 4mm), and SOIC-8 packages. Typical applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
1,38 € 6 900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
2,74 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP1923GRE-P
Monolithic Power Systems (MPS)
Motor/Motion/Ignition Controllers & Drivers 100V, 8A, High Frequency Half-Bridge Gate Driver