MP2348GTL-Z

Monolithic Power Systems (MPS)
946-MP2348GTL-Z
MP2348GTL-Z

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
4 A
24 V
650 kHz
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP2348 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2348 Synchronous Step-Down Converters are fully integrated, high frequency, synchronous, rectified, step-down, switch-mode converter with internal power MOSFETs. The MPS MP2348 Step-Down Converters deliver a compact solution to achieve 4A of continuous output current across a wide input range, with excellent load and line regulation. The MP2348 implements synchronous mode operation for higher efficiency across the output current load range.

In Stock: 2 449

Stock:
2 449 Can Dispatch Immediately
Factory Lead Time:
64 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,41 € 1,41 €
1,04 € 10,40 €
0,946 € 23,65 €
0,835 € 83,50 €
0,785 € 196,25 €
0,755 € 377,50 €
0,75 € 750,00 €
0,724 € 1 810,00 €
Full Reel (Order in multiples of 5000)
0,686 € 3 430,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,98 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP2348GTL-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators High-Efficiency, 4A, 24V, 650kHz Synchronous, Step-Down Converter In SOT 583