MP26123DR-LF-P

Monolithic Power Systems (MPS)
946-MP26123DRLFP
MP26123DR-LF-P

Mfr.:

Description:
Battery Management 2A 24Vin 2-3 Cell Switching Charger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.3 V
2 A
9 V to 24 V
QFN-16
SMD/SMT
MP26123
Reel
Cut Tape
MouseReel
Brand: Monolithic Power Systems (MPS)
Maximum Operating Temperature: + 125 C
Operating Supply Current: 2 mA
Pd - Power Dissipation: 2.7 W
Product Type: Battery Management
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1,622 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
1 500
Expected 18/08/2026
Factory Lead Time:
37
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,15 € 4,15 €
3,16 € 31,60 €
2,91 € 72,75 €
2,63 € 263,00 €
2,50 € 625,00 €
Full Reel (Order in multiples of 500)
2,39 € 1 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,84 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP26123DR-LF-Z
Monolithic Power Systems (MPS)
Battery Management 2A 24Vin 2-3 Cell Switching Charger