MP4313GRE-P

Monolithic Power Systems (MPS)
946-MP4313GRE-P
MP4313GRE-P

Mfr.:

Description:
Switching Voltage Regulators 45V, 3A, Low IQ Synchronous Step-DownConverter with Frequency Spread Spectrum

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
Buck
3 A
45 V
MP4313
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP4313 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP4313 Synchronous Step-Down Converters offer a configurable frequency with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET). The device delivers up to 3A of highly efficient output current (IOUT) with current mode control for fast loop response. A wide 3.3V to 45V input voltage (VIN) range on the MP4313 allows a variety of step-down applications in automotive input environments. A high-duty cycle and low-dropout mode enable automotive cold-crank conditions. The MP4313 converters offer a 1.7μA shutdown current (ISD) for battery-powered applications.

In Stock: 962

Stock:
962 Can Dispatch Immediately
Factory Lead Time:
71 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,25 € 3,25 €
2,45 € 24,50 €
2,25 € 56,25 €
2,03 € 203,00 €
1,93 € 482,50 €
Full Reel (Order in multiples of 500)
1,90 € 950,00 €
1,76 € 1 760,00 €
1,73 € 4 325,00 €
1,72 € 8 600,00 €