MP5092GD-Z

Monolithic Power Systems (MPS)
946-MP5092GD-Z
MP5092GD-Z

Mfr.:

Description:
Power Switch ICs - Power Distribution Dual 5.5V,7.5A Programmable Current Low RDSON Load Switch with Output Discharge Function

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Switch ICs - Power Distribution
RoHS:  
2 Output
7.5 A
7.5 A
10 mOhms
500 mV to 5.5 V
- 40 C
+ 125 C
SMD/SMT
QFN-18
MP5092
Reel
Cut Tape
Brand: Monolithic Power Systems (MPS)
Pd - Power Dissipation: 1.8 W
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 5000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 500 mV, 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP5092 Dual Load Switches

Monolithic Power Systems (MPS) MP5092 Dual Load Switches provide load protection in the 0.5V to 5.5V range. Each channel can work alone and offers 7.5A load capacity. The small RDSON and small QFN-18 package deliver a highly efficient solution for notebook, tablet, and portable device applications. MPS MP5092 Dual Load Switches feature a soft-start function to avoid inrush current during startup. Other functions include programmable soft-start time, output discharge functions, overcurrent protection (OCP), and thermal shutdown. The maximum load at the output is current limited, which is accomplished by utilizing a sense FET topology. The magnitude of the current limit is controlled by an external resistor from ILIM pin to ground.

Availability

Stock:
Non-Stocked
Factory Lead Time:
64 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,65 € 1,65 €
1,21 € 12,10 €
1,10 € 27,50 €
0,98 € 98,00 €
0,92 € 230,00 €
0,886 € 443,00 €
Full Reel (Order in multiples of 5000)
0,808 € 4 040,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,96 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MP5092GD-P
Monolithic Power Systems (MPS)
Power Switch ICs - Power Distribution Dual 5.5V,7.5A Programmable Current Low RDSON Load Switch with Output Discharge Function