MP6545AGF-Z

Monolithic Power Systems (MPS)
946-MP6545AGF-Z
MP6545AGF-Z

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 4.5-45V,2.5A, Simple Three-Pase Power Stage with exteral current measurement

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
3 Phase
2.5 A
2.8 mA
- 40 C
+ 125 C
SMD/SMT
TSSOP-28EP
Reel
Brand: Monolithic Power Systems (MPS)
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Pd - Power Dissipation: 3.9 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: MP6545A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 45 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP6545 & MP6545A Three-Phase Power Stage ICs

Monolithic Power Systems (MPS) MP6545 and MP6545A Three-Phase Power Stage ICs are ideal for driving BLDC motors or other loads. MPS MP6545 and MP6545A work with a 4.5V to 45V input voltage range and can provide up to 2.5A output current per phase, subject to ambient temperature and PCB layout. The MP6545A has unique, independent GND pins for each half-bridge. These GND pins enable current measurement via an external shunt resistor for different application requirements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,64 € 4 100,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
3,84 €
Min:
1