MPM3805AGQB-AEC1-P

Monolithic Power Systems (MPS)
946-PM3805AGQBAEC1-P
MPM3805AGQB-AEC1-P

Mfr.:

Description:
Power Management Modules 6V Input, 4MHz,600mA Synchronous Step-Down Converter with Integrated Inductor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Voltage Regulator - Switching Regulator
6 V
Adjustable
600 mA
3.5 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 2.6 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Power Management Modules
Qualification: AEC-Q100
Series: MPM3805A
Factory Pack Quantity: 500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPM3805/A/B Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters feature an integrated inductor in a small surface-mount QFN-12 package (2.5mm x 3.0mm x 0.9mm). These MPS devices achieve 0.6A continuous output current from a 2.5V to 6V input voltage with excellent load and line regulation. The MPM3805A and MPM3805B are AEC-Q100 qualified. Typical applications for MPS MPM3805 / MPM3805A / MPM3805B Synchronous Step-Down Converters are automotive ECUs, rear cameras, eCall systems, infotainment systems, storage (SSD/HDD), and much more.

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Availability

Stock:
Non-Stocked
Factory Lead Time:
78 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
1,44 € 720,00 €