MPQ8634BGLE-Z

Monolithic Power Systems (MPS)
946-MPQ8634BGLE-Z
MPQ8634BGLE-Z

Mfr.:

Description:
Switching Voltage Regulators 20A,16V,Synchronous buck w/ Adjustable Current Limit, Programmable Frequency and Voltage Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-21
Buck
900 mV to 6 V
20 A
1 Output
4 V
16 V
650 uA
600 kHz to 1 MHz
- 40 C
+ 125 C
MPQ8634
Reel
Brand: Monolithic Power Systems (MPS)
Input Voltage: 4 V to 16 V
Load Regulation: 0.5 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MPQ8634 Step-Down Converters

Monolithic Power Systems (MPS) MPQ8634 Step-Down Converters are fully integrated high-frequency, synchronous, buck converters. The MPQ8634A and MPQ8634B are compact solutions that achieve up to 12A (MPQ8634A) and 20A (MPQ8634B). The devices feature excellent load and line regulation over a wide input supply range. The devices operate at high efficiency over a wide output current load range.

Availability

Stock:
Non-Stocked
Factory Lead Time:
57 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
3,73 € 18 650,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,85 €
Min:
1

Similar Product

Monolithic Power Systems (MPS) MPQ8634BGLE-P
Monolithic Power Systems (MPS)
Switching Voltage Regulators 20A,16V,Synchronous buck w/ Adjustable Current Limit, Programmable Frequency and Voltage Tracking