EW2-MTC-L4G2D-B03

MultiTech
125-EW2MTC-L4G2D-B03
EW2-MTC-L4G2D-B03

Mfr.:

Description:
Modems Two-year extended warranty (Four year total) for MTC-L4G2D-B03

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Modems
Modems
50 Mb/s
USB
- 40 C
+ 85 C
8.05 cm x 6.22 cm x 2.95 cm
Brand: MultiTech
Description/Function: LTE Cat 4 Modem, USB Interface without Accessories
Operating Supply Voltage: 5 V
Product Type: Modems
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Software license keys will be delivered via email.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,05 € 49,05 €
46,09 € 460,90 €
43,85 € 1 096,25 €
42,48 € 4 248,00 €