MTCDTIP-266A-868.R3

MultiTech
125-IP-266A-868.R3
MTCDTIP-266A-868.R3

Mfr.:

Description:
Gateways Ethernet Only Conduit IP67 Base Station, 8-channel, 868 MHz, GNSS and Accessory Kit (Global)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Gateways
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Ethernet mPower Conduit
ARM9
868 MHz
1 Port
Ethernet
37 V
57 V
- 40 C
+ 70 C
Brand: MultiTech
Dimensions: 262 mm x 91 mm x 257 mm
Flash: 256 MB
IP Rating: IP67
Memory Type: DDR
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 046,45 € 1 046,45 €