MTSMC-L4G1.R1A-SP

MultiTech
125-MTSMC-L4G1.R1ASP
MTSMC-L4G1.R1A-SP

Mfr.:

Description:
Mobile Development Tools LTE Cat 4 Embedded Cellular Modem/Serial w/Fallback & GNSS (1 Pk) (Global)

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
171,01 € 171,01 €

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Mobile Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Cellular Modems
USB
- 40 C
+ 85 C
Brand: MultiTech
Dimensions: 80.01 mm x 34.925 mm
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620010
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.