PS-9VCB-LBC-U-Global

MultiTech
125-PS9VCBLBCUGLOBAL
PS-9VCB-LBC-U-Global

Mfr.:

Description:
Wall Mount AC Adapters 100-240VAC/9VDC US/EU/UK/AU/CN Power Supply w/Locking Barrel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MultiTech
Product Category: Wall Mount AC Adapters
Included
Australia, Europe, North America, United Kingdom
Interchangeable Plugs
100 VAC to 240 VAC
1 Output
9 VDC
1.7 A
Industrial
Barrel Connector
Brand: MultiTech
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Test/Quality Data

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,26 € 31,26 €
24,76 € 123,80 €
23,58 € 235,80 €
22,58 € 564,50 €
22,23 € 1 111,50 €
21,76 € 2 176,00 €