NCM3S1224MC-R7

Murata Electronics
81-NCM3S1224MC-R7
NCM3S1224MC-R7

Mfr.:

Description:
DC/DC Converters - SMD DC-DC SM 3W 12V-24V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
Isolated
1 Output
3 W
9 V
36 V
24 V
125 mA
5 kVAC
SMD/SMT
23.5 mm
15.6 mm
5.45 mm
Industrial
NCM3
Application: Industrial
Brand: Murata Electronics
Dimensions: 23.5 mm x 15.6 mm x 5.45 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NCM3 Isolated 3W 4:1 Input DC-DC Converters

Murata Electronics NCM3 Isolated 3W 4:1 Input DC-DC Converters offer a 9V to 36V voltage range, 5kVAC isolation rating, and -40°C to +105°C operating temperature range. These converters feature an SMD package that enables high-speed automated product placement, continuous short-circuit protection, and a leakage current rating of <1μA. Murata Electronics NCM3 Converters have UL 62368-1 250Vrms reinforced insulation and are pending ANSI/AAMI ES60601-1 for 2 MOPP, providing mains safety isolation. NCM3 converters are suitable for medical and other high-voltage applications.

In Stock: 63

Stock:
63
Can Dispatch Immediately
On Order:
100
Expected 07/08/2026
100
Expected 15/10/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,66 € 8,66 €
8,35 € 41,75 €
8,21 € 82,10 €
8,03 € 200,75 €
7,90 € 395,00 €
Full Reel (Order in multiples of 100)
7,77 € 777,00 €
7,65 € 1 530,00 €
7,50 € 3 750,00 €
7,43 € 7 430,00 €