PLT10HH501100PNL

Murata Electronics
81-PLT10HH501100PNL
PLT10HH501100PNL

Mfr.:

Description:
Common Mode Chokes / Filters 9 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Common Mode Chokes / Filters
RoHS:  
PLT10HH
PCB Mount
SMD/SMT
1 Channel
9 uH
500 Ohms
10 A
3.6 mOhms
- 55 C
+ 105 C
12.9 mm
6.6 mm
9.4 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Product Type: Common Mode Chokes
Factory Pack Quantity: 125
Subcategory: Inductors, Chokes & Coils
Tradename: EMIFIL
Unit Weight: 2,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509520
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

PLT Filters

Murata PLT Filters are leaded-type common mode noise filters with high current capacity in a 2020 case size. These filters feature 45Ω to 1kΩ impedance, 3mA to 18A rated current, and 800nH to 20μH inductance. Murata PLT Filters offer up to 100Ω maximum DC resistance with a minimum operating temperature from -40°C or -55°C and a maximum operating temperature of +85°C to +150°C. Typical applications include common-mode noise suppression for power supply lines.

Power Supply Line Noise Suppression for Home Audio

Digital amplifiers are increasingly popular for home audio applications. In many cases, power is supplied from an AC outlet for home audio, and the conductive noise in the power supply cable is regulated under EMC standards. Therefore, it is necessary to prevent noise from leaking into the power supply line during audio playback. Here is an overview of noise problems in home audio cables and their solutions.

Automotive Noise / EMI Suppression Filters

Murata Electronics Automotive Noise / EMI Suppression Filters offer components for noise suppression from various approaches, such as small-sized EMI suppression filters and AC line filters that effectively suppress noise. Also among these components are ferrite cores and microwave absorbers, which suppress noise even after the set is completed. Murata offers ESD protection devices that protect semiconductors from static electricity entering from outside.

PLT10HH Common Mode Choke Coils

Murata Electronics PLT10HH Large Current SMD Common Mode Choke Coils increase space efficiency and feature a rated current range from 3A to 10A, while at the same time reducing the area to approximately half that of the conventional coil. These choke coils offer a rated voltage of 100VDC, common-mode inductance range of 800nH to 20µH+, and common mode impedance of 400Ω to 1000Ω. Applications for Murata PLT10HH Large Current SMD Common Mode Choke Coils include noise suppression for the motors of electrical accessories (water, fuel, oil, and other pumps), electrically operated equipment (air conditioning, power steering, and brakes, etc.), and motors used in accessories such as power windows, windshield wipers, and more.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 4 032

Stock:
4 032 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 125)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,17 € 4,17 €
3,50 € 35,00 €
3,23 € 80,75 €
2,93 € 146,50 €
Full Reel (Order in multiples of 125)
2,58 € 322,50 €
2,43 € 607,50 €
2,28 € 1 140,00 €
2,22 € 2 220,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.