SF2395E

Murata Electronics
81-SF2395E
SF2395E

Mfr.:

Description:
Signal Conditioning

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.224 GHz
3 V
110 MHz
50 Ohms
SMD/SMT
SM-3030-6
- 40 C
+ 85 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Insertion Loss: 4.4 dB
Mounting: Board Mount
Factory Pack Quantity: 500
Subcategory: Filters
Part # Aliases: SF2421D
Unit Weight: 215 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541600000
CAHTS:
8541600090
USHTS:
8541600080
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11 417

Stock:
11 417 Can Dispatch Immediately
Quantities greater than 11417 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,53 € 1,53 €
1,22 € 12,20 €
1,10 € 27,50 €
1,01 € 101,00 €
0,972 € 243,00 €
Full Reel (Order in multiples of 500)
0,853 € 426,50 €
0,82 € 820,00 €
0,67 € 3 350,00 €
0,638 € 6 380,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.