78253/55MVC-R

Murata Power Solutions
580-78253/55MVC-R
78253/55MVC-R

Mfr.:

Description:
Power Transformers - Board Mount PLEASE SEE MURATA'S SUGGESTED ALTERNATE 78253/55JVC-R

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Transformers - Board Mount
RoHS:  
3.3 V
5 V
500 mW
200 mA
SMD/SMT
Single Primary Winding
Single Secondary Winding
9.52 mm
9 mm
6.35 mm
78253
Brand: Murata Power Solutions
Inductance: 240 uH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Transformers
Factory Pack Quantity: 500
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:1.33
Type: Compatible Converter Transformer
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504409999
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

78253J MAX253-Compatible Converter Transformers

Murata Power Solutions 78253J Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. The 78253J transformers are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,34 € 4,34 €
3,72 € 37,20 €
3,57 € 89,25 €
3,46 € 173,00 €
3,35 € 335,00 €
3,22 € 805,00 €
Full Reel (Order in multiples of 500)
2,97 € 1 485,00 €
2,88 € 7 200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
4,15 €
Min:
1

Possible Replacement

Murata Power Solutions 78253/55JVC-R
Murata Power Solutions
Power Transformers - Board Mount 5VIN 5VOUT 200MA 4000VDC 6PIN