BAC3S24DC

Murata Power Solutions
580-BAC3S24DC
BAC3S24DC

Mfr.:

Description:
Power Supplies - Board Mount 24V 3W

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
24 V
125 mA
Through Hole
Encapsulated
4.25 kV
25.4 mm
25.4 mm
16.3 mm
BAC3
Brand: Murata Power Solutions
Dimensions: 25.4 mm x 25.4 mm x 16.3 mm
Industry: Medical, Industrial
Input Frequency: 47 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BAC3S 3W Regulated Single Output AC/DC Converters

Murata BAC3S Isolated 3W Regulated Single Output AC/DC Converters operate in a -40°C to +65°C temperature range, operating up to +85°C with derating from AC or DC input voltages. The components operate in a wide input voltage range of 85VAC to 264VAC or 120VDC to 370VDC with 5V, 12V, and 24V single-regulated outputs. The small footprint is EMC class B compliant without needing any external components. The AC/DC converters are suited to medical applications with 1 MOPP and 2 MOOP. With high efficiency at low loads and low no-load power consumption, the BAC3S Isolated 3W Regulated Single Output AC/DC Converters support standby mode operation for applications in industrial, medical, automation, Internet of Things (IoT) as well as household and home automation.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,03 € 10,03 €
9,55 € 47,75 €
8,86 € 177,20 €
8,70 € 522,00 €
8,54 € 854,00 €
8,38 € 2 178,80 €
8,26 € 4 130,00 €