DMR35-DCA2-DC1-R

Murata Power Solutions
580-DMR35-DCA2-DC1-R
DMR35-DCA2-DC1-R

Mfr.:

Description:
Digital Panel Meters AMMETER RED LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Digital Panel Meters
RoHS:  
Ammeter
LED, 3 Digit, Red
9 V to 32 V
25 mA, 37 mA
DMR35-DCA
Brand: Murata Power Solutions
Description/Function: Precision DC Shunt Ammeter
Dimensions: 60.45 mm x 60.45 mm x 39.93 mm
Height: 39.93 mm
Length: 60.45 mm
Mounting Style: Panel Mount
Packaging: Bulk
Product Type: Panel Meters
Factory Pack Quantity: 12
Subcategory: Test Equipment
Termination Style: Screw
Width: 60.45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
CNHTS:
9030331000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 51

Stock:
51 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,57 € 130,57 €
108,34 € 1 300,08 €
101,26 € 2 430,24 €
96,58 € 5 794,80 €