A13AB-GA

NKK Switches
633-A13AB-GA
A13AB-GA

Mfr.:

Description:
Toggle Switches SWITCH KEYLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NKK Switches
Product Category: Toggle Switches
RoHS:  
REACH - SVHC:
Non-Illuminated
SPDT
ON - OFF - ON
Through Hole
Pin
28 VAC
28 VDC
Bat
Sealed
Gold
A
Actuator Style: Bat
Brand: NKK Switches
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
154 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,95 € 6,95 €
6,62 € 66,20 €
6,54 € 163,50 €
6,47 € 323,50 €
6,41 € 641,00 €
6,30 € 1 575,00 €
6,14 € 3 070,00 €
6,07 € 6 070,00 €
2 500 Quote